Eaton 200A NH Fuse, 70 x 40 x 150mm, 500V ac
- RS Stock No.:
- 258-232
- Mfr. Part No.:
- 290021 Z-NH-2/200
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$85.44
(exc. GST)
$98.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $85.44 | $28.48 |
*price indicative
- RS Stock No.:
- 258-232
- Mfr. Part No.:
- 290021 Z-NH-2/200
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 200A | |
| Fuse Size | 70 x 40 x 150mm | |
| Voltage Rating | 500V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 200A | ||
Fuse Size 70 x 40 x 150mm | ||
Voltage Rating 500V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton Distribution parts fuse-link is engineered for high-performance and reliability in electrical systems. Designed for NH2 applications, this fuse-link ensures optimal protection of both cables and equipment, thereby enhancing system longevity. Its robust construction boasts copper contact blades with a protective silver coating, which provides excellent corrosion resistance. This advanced fuse-link is a critical component for any low-voltage system, ensuring peace of mind through features such as selectivity and a clearly visible pivoting indicator. With an impressive operational range, it efficiently manages high currents while maintaining performance even in extreme temperatures, proving its worth in demanding environments.
Enhanced corrosion resistance ensures longer service life
Visible pivoting indicator provides clear operational status at a glance
Selectivity feature allows for tailored protection in complex systems
Designed for efficient heat dissipation to prevent overheating
Suitable for both AC and DC applications, adding versatility
Compact dimensions facilitate seamless integration into existing systems
Special insulation materials improve safety and performance
Rated operational current assures reliability under load
Visible pivoting indicator provides clear operational status at a glance
Selectivity feature allows for tailored protection in complex systems
Designed for efficient heat dissipation to prevent overheating
Suitable for both AC and DC applications, adding versatility
Compact dimensions facilitate seamless integration into existing systems
Special insulation materials improve safety and performance
Rated operational current assures reliability under load
