Eaton 200A NH Fuse, 63 x 40 x 150mm, 500V ac
- RS Stock No.:
- 251-944
- Mfr. Part No.:
- 200NHG02BI
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$69.98
(exc. GST)
$80.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $69.98 | $23.327 |
*price indicative
- RS Stock No.:
- 251-944
- Mfr. Part No.:
- 200NHG02BI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 200A | |
| Fuse Size | 63 x 40 x 150mm | |
| Voltage Rating | 500V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 200A | ||
Fuse Size 63 x 40 x 150mm | ||
Voltage Rating 500V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse from Eaton is engineered to provide superior protection in electrical applications. This high-performance fuse delivers reliable performance with a rated current of 200 A and a breaking capacity of 120 kA, ensuring optimal safety and functionality in various installations. Designed with an insulated gripping lug system, it enhances ease of handling and installation, while its durable ceramic body offers longevity and resilience under challenging conditions. Ideal for industrial sectors, including utilities and renewable energy applications like solar and wind, this fuse guarantees compliance with strict international standards. With a versatile design tailored for AC voltage of up to 500 V, this product redefines efficiency and safety in electrical systems, making it a vital component for any engineering project that demands quality and reliability.
Designed specifically for low voltage applications, ensuring high safety levels
Integrated insulating metal gripping lugs for enhanced user safety during installation
Square body construction which allows compatibility with a range of mounting options
Combines gL/gG characteristics to protect both cable and equipment effectively
Certified CE and RoHS compliant, affirming adherence to environmental and safety standards
Offers robust breaking capacity to manage high fault currents effectively
Constructed with high-quality ceramic material for durability and minimal maintenance
Supports advanced applications in industrial settings, enhancing operational efficiency
Integrated insulating metal gripping lugs for enhanced user safety during installation
Square body construction which allows compatibility with a range of mounting options
Combines gL/gG characteristics to protect both cable and equipment effectively
Certified CE and RoHS compliant, affirming adherence to environmental and safety standards
Offers robust breaking capacity to manage high fault currents effectively
Constructed with high-quality ceramic material for durability and minimal maintenance
Supports advanced applications in industrial settings, enhancing operational efficiency
