Eaton 250A NH Fuse, 63 x 40 x 150mm, 500V ac

Subtotal (1 pack of 3 units)*

$69.88

(exc. GST)

$80.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$69.88$23.293

*price indicative

RS Stock No.:
253-703
Mfr. Part No.:
250NHG02BI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

250A

Fuse Size

63 x 40 x 150mm

Voltage Rating

500V ac

Fuse Standard

gL/gG

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse is engineered for performance and reliability in diverse applications, including industrial, utilities, solar, and wind environments. With a robust design, it specifically caters to the needs of electrical systems that require high breaking capacity and dependable operational stability. Characterised by its combination fuse status indicator and insulated metal gripping lugs, this fuse ensures effective protection, making it essential for safety-conscious installations. Suitable for various uses, the NH fuse links provide exceptional current handling up to 250 A, enhancing the functionality of machinery and electrical circuits. Adhering to rigorous compliance standards, this product guarantees superior quality and peace of mind for electrical professionals and end-users alike.

Combination fuse status indicator increases operational safety
Designed with insulated metal gripping lugs for secure connections
Square body construction enhances durability and performance
Accommodates a wide range of applications for versatility
Manufactured to comply with international standards for quality assurance
Supports effective cable and equipment protection under varying loads

Related links