Eaton 2A Tag Fuse, 51 x 79mm, 690V
- RS Stock No.:
- 259-896
- Mfr. Part No.:
- 2NHG000B-690 NH FUSE 2A 690V SIZE-000 GG MGL
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$32.41
(exc. GST)
$37.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $32.41 | $10.803 |
*price indicative
- RS Stock No.:
- 259-896
- Mfr. Part No.:
- 2NHG000B-690 NH FUSE 2A 690V SIZE-000 GG MGL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 2A | |
| Fuse Size | 51 x 79mm | |
| Voltage Rating | 690V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 2A | ||
Fuse Size 51 x 79mm | ||
Voltage Rating 690V | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse is designed to provide a reliable solution for effective electrical protection. Featuring a live gripping lug, the fuse ensures secure and stable connections, making it suitable for various industrial applications. The combination fuse status indicator enhances operational efficiency by providing clear visibility into the fuse's status. With a compact design, it fits seamlessly into systems requiring NH000 fuse sizes, while its square-body configuration allows for knife blade contact that promotes durability. This NH fuse is ideal for environments where safety and reliability are paramount, making it an excellent choice for users seeking robust protection for their electrical circuits.
Designed to fit NH000 systems, ensuring compatibility and ease of installation
Equipped with a ceramic body, providing enhanced durability and resistance to high temperatures
Offers a breaking capacity that effectively handles currents up to 120 kA
Class gG/gL utilisation caters to both cable protection and equipment safeguarding
Supports various horizontal and vertical fuse-switch disconnectors for flexible application
Watt losses are minimized at 4 W for improved energy efficiency
Compact dimensions allow for space-saving installation without compromising performance
Complies with IEC and DIN standards, ensuring reliable and trusted operation
Equipped with a ceramic body, providing enhanced durability and resistance to high temperatures
Offers a breaking capacity that effectively handles currents up to 120 kA
Class gG/gL utilisation caters to both cable protection and equipment safeguarding
Supports various horizontal and vertical fuse-switch disconnectors for flexible application
Watt losses are minimized at 4 W for improved energy efficiency
Compact dimensions allow for space-saving installation without compromising performance
Complies with IEC and DIN standards, ensuring reliable and trusted operation
