32A Tag Fuse, 21 x 79mm, 690V
- RS Stock No.:
- 262-484
- Mfr. Part No.:
- 32NHG000B-690 NH FUSE 32A 690V SIZE 000 GG MGL
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$32.41
(exc. GST)
$37.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $32.41 | $10.803 |
*price indicative
- RS Stock No.:
- 262-484
- Mfr. Part No.:
- 32NHG000B-690 NH FUSE 32A 690V SIZE 000 GG MGL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 32A | |
| Fuse Size | 21 x 79mm | |
| Voltage Rating | 690V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 32A | ||
Fuse Size 21 x 79mm | ||
Voltage Rating 690V | ||
Fuse Standard IEC | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse from Eaton is designed to offer reliable protection in various industrial applications. Built specifically with a 32A rating for safe operation at 690V, this fuse is an essential component for those seeking an efficient electrical solution. Featuring a square-body design with knife blade contacts, it ensures excellent performance under demanding conditions. The dual indicator system allows for easy monitoring of the fuse status, providing a clear visual cue for operational safety. With a breaking capacity of 120kA, this product ensures that your systems are safeguarded against unexpected surges, while its ceramic body enhances durability and longevity, making it an ideal choice for professionals in sectors like utilities, solar, and wind energy.
Designed to handle high breaking capacity, ensuring system safety
Features a combination fuse status indicator for easy monitoring
Square-body construction offers enhanced compatibility with existing setups
Lightweight design coupled with robust functionality for extended use
Effective in a variety of applications, providing versatility across industries
Ceramic body construction ensures durability under high-stress conditions
Features a combination fuse status indicator for easy monitoring
Square-body construction offers enhanced compatibility with existing setups
Lightweight design coupled with robust functionality for extended use
Effective in a variety of applications, providing versatility across industries
Ceramic body construction ensures durability under high-stress conditions
