32A Tag Fuse, 21 x 79mm, 690V
- RS Stock No.:
- 262-486
- Mfr. Part No.:
- 32NHG000BI-690 NH FUSE 32A 690V SIZE 000 GG IMGL
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$35.55
(exc. GST)
$40.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $35.55 | $11.85 |
*price indicative
- RS Stock No.:
- 262-486
- Mfr. Part No.:
- 32NHG000BI-690 NH FUSE 32A 690V SIZE 000 GG IMGL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 32A | |
| Fuse Size | 21 x 79mm | |
| Voltage Rating | 690V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 32A | ||
Fuse Size 21 x 79mm | ||
Voltage Rating 690V | ||
Fuse Standard IEC | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse offers exceptional performance with a rated capacity of 32A and a voltage of 690V, designed for reliable operation in industrial applications. Featuring an insulated metal gripping lug design, this fuse-link enhances safety and reliability, minimising risks during installation and maintenance. With a breaking capacity of 120kA, the fuse ensures robust protection against short circuits and overcurrent conditions. Engineered in accordance with IEC standards, it guarantees compliance and offers peace of mind for users. The compact design eases integration into existing systems while its dual indicator system provides clear visibility of operational status, making troubleshooting straightforward. This product is ideal for demanding electrical environments where safety and efficiency are paramount, standing as a testament to quality and innovation in fuse-link technology.
Designed with insulated metal gripping lugs for enhanced safety
Complies with rigorous IEC standards ensuring reliable performance
Equipped with a dual indicator for clear operational visibility
Compact design allows for easy integration into various systems
Rated breaking capacity effectively handles short circuit conditions
Robust construction suitable for demanding industrial applications
Complies with rigorous IEC standards ensuring reliable performance
Equipped with a dual indicator for clear operational visibility
Compact design allows for easy integration into various systems
Rated breaking capacity effectively handles short circuit conditions
Robust construction suitable for demanding industrial applications
