Eaton 560A Tag Fuse, 660V ac, 133/184mm
- RS Stock No.:
- 260-712
- Mfr. Part No.:
- TTM560
- Brand:
- Eaton
Subtotal (1 unit)*
$619.26
(exc. GST)
$712.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $619.26 |
*price indicative
- RS Stock No.:
- 260-712
- Mfr. Part No.:
- TTM560
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 560A | |
| Voltage Rating | 660V ac | |
| Fixing Centres | 133/184mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 560A | ||
Voltage Rating 660V ac | ||
Fixing Centres 133/184mm | ||
- COO (Country of Origin):
- HU
The Eaton Bussmann series low voltage british standard fuse is designed to deliver exceptional performance in demanding industrial applications. This fuse offers a robust amperage rating of 560A, providing reliable protection against overloads and short circuits. With compliance to BS88 standards and certification marks including CE and RoHS, this product ensures adherence to stringent safety regulations. Its sleek dimensions of 210 mm in length and 75 mm in height allow for easy integration into existing electrical systems. The advanced design incorporates a breaking capacity of 80 kA, enabling it to effectively handle fault conditions while safeguarding connected equipment. This fuse is not just practical
it embodies Eaton's commitment to quality and reliability, making it an invaluable asset for electrical installations.
Designed for general industrial applications to ensure operational efficiency
CE Marked for guaranteed compliance with European safety standards
RoHS Compliant, reflecting environmental responsibility and future-proofing
Features centre bolted tags for secure and straightforward installation
Offers a breaking capacity of 80 kA to handle significant fault conditions
Meets the specific voltage requirements for both AC and DC applications
Versatile fuse size adheres to BS88/C2 standards for broad compatibility
CE Marked for guaranteed compliance with European safety standards
RoHS Compliant, reflecting environmental responsibility and future-proofing
Features centre bolted tags for secure and straightforward installation
Offers a breaking capacity of 80 kA to handle significant fault conditions
Meets the specific voltage requirements for both AC and DC applications
Versatile fuse size adheres to BS88/C2 standards for broad compatibility
