Eaton 450A Tag Fuse, 660V ac, 133/184mm

Subtotal (1 unit)*

$558.02

(exc. GST)

$641.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$558.02

*price indicative

RS Stock No.:
261-695
Mfr. Part No.:
TTM450
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

450A

Voltage Rating

660V ac

Fixing Centres

133/184mm

COO (Country of Origin):
HU
The Eaton low voltage fuse is specifically designed for demanding industrial applications, providing reliable protection for electrical circuits. The Eaton Bussmann series unit encapsulates advanced technology and robust design, ensuring optimal performance even in challenging conditions. With its impressive amperage rating and dual voltage compatibility, it is engineered to withstand both AC and DC loads. The fuse seamlessly integrates into a range of systems, proving its versatility in safeguarding equipment while adhering to strict compliance standards. Built for both reliability and safety, this fuse is an essential component for professionals seeking peace of mind in their electrical installations.

Features a high breaking capacity of 80 kA for enhanced system protection
Designed with centre bolted tags for easy installation and secure connections
RoHS compliant, ensuring environmental safety without compromising performance
CE marked, confirming compliance with European safety standards
Suitable for general industrial applications, providing versatility in usage

Related links