Eaton 400A Tag Fuse, 101 x 101mm
- RS Stock No.:
- 261-428
- Mfr. Part No.:
- TPL-CR
- Brand:
- Eaton
Subtotal (1 unit)*
$317.87
(exc. GST)
$365.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $317.87 |
*price indicative
- RS Stock No.:
- 261-428
- Mfr. Part No.:
- TPL-CR
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 400A | |
| Fuse Size | 101 x 101mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 400A | ||
Fuse Size 101 x 101mm | ||
- COO (Country of Origin):
- MX
The Eaton Fuse features length of 4 in and height of 4 in. Its width is 4 in.
RoHS compliant
1 lb weight
1 lb weight
