Eaton 400A Tag Fuse, 64 x 225mm, 660V
- RS Stock No.:
- 261-687
- Mfr. Part No.:
- TMT400
- Brand:
- Eaton
Subtotal (1 unit)*
$501.51
(exc. GST)
$576.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $501.51 |
*price indicative
- RS Stock No.:
- 261-687
- Mfr. Part No.:
- TMT400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 400A | |
| Fuse Size | 64 x 225mm | |
| Voltage Rating | 660V | |
| Fuse Standard | British Standard | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 400A | ||
Fuse Size 64 x 225mm | ||
Voltage Rating 660V | ||
Fuse Standard British Standard | ||
- COO (Country of Origin):
- HU
The Eaton low voltage british standard fuse is designed for general industrial applications, delivering both reliability and efficiency. The Eaton Bussmann series TMT400 provides a robust solution for protecting your electrical installations with its 400 Ampere rating and an impressive breaking capacity of 80 kA. Ideal for usage in various settings, it stands out with a compact design of 62 x 256 mm, integrating seamlessly into your systems. With compliance to BS88 and IEC standards, this fuse ensures high levels of safety and performance. Whether safeguarding machinery or enhancing electrical infrastructure, the TMT400 fuse guarantees consistent operational excellence and peace of mind in your installations.
Designed for various general industrial applications
Compact dimensions allow easy integration into existing systems
Exceptional breaking capacity enhances circuit protection
RoHS compliant, ensuring environmental safety
CE marked, signalling compliance with European standards
Voltage rating supports a wide range of electrical systems
Fitted with centre bolted tags for sturdy connections
Offers protection against short circuits and overloads
Compact dimensions allow easy integration into existing systems
Exceptional breaking capacity enhances circuit protection
RoHS compliant, ensuring environmental safety
CE marked, signalling compliance with European standards
Voltage rating supports a wide range of electrical systems
Fitted with centre bolted tags for sturdy connections
Offers protection against short circuits and overloads
