Subtotal (1 pack of 10 units)*
$696.62
(exc. GST)
$801.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $696.62 | $69.662 |
*price indicative
- RS Stock No.:
- 261-699
- Mfr. Part No.:
- XS50
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Voltage Rating | 440V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Voltage Rating 440V ac | ||
- COO (Country of Origin):
- HU
The Eaton high-performance Eaton Bussmann series low voltage fuse is designed for efficient circuit protection in general industrial applications. With its robust specifications, this 50A fuse ensures reliable operation at a voltage rating of 440V. Crafted to meet the stringent demands of British standards, this product features an innovative offset bladed tag design, making installation seamless and secure. Its compact dimensions of 27mm by 80mm allow for flexibility in various electrical setups. Proudly CE marked and compliant with RoHS and IEC 60269 standards, this fuse guarantees both quality and safety, ensuring your operations run smoothly and without interruption.
Designed for general industrial applications to support diverse operational needs
CE marked to signify compliance with European safety standards
Compact dimensions allow for easy integration in tight spaces
Innovative offset bladed tags ensure secure and reliable connections
Breaking capacity of 80 kA to handle fault conditions effectively
RoHS compliant, promoting environmentally friendly choices
Compatible with SC125 Safeclip fuse holder for added versatility
CE marked to signify compliance with European safety standards
Compact dimensions allow for easy integration in tight spaces
Innovative offset bladed tags ensure secure and reliable connections
Breaking capacity of 80 kA to handle fault conditions effectively
RoHS compliant, promoting environmentally friendly choices
Compatible with SC125 Safeclip fuse holder for added versatility
