Subtotal (1 pack of 10 units)*
$752.87
(exc. GST)
$865.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $752.87 | $75.287 |
*price indicative
- RS Stock No.:
- 261-700
- Mfr. Part No.:
- XS80
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 80A | |
| Voltage Rating | 440V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Voltage Rating 440V ac | ||
- COO (Country of Origin):
- HU
The Eaton low voltage british standard fuse is designed for robust performance in various industrial applications. With a capacity of 80 amps and a voltage rating of 440 volts, it ensures reliable safety and efficiency in operations. Constructed to comply with stringent standards, this fuse integrates seamlessly with the innovative blade end connection, elevating safety and usability. Its compact dimensions allow for flexible installation options while maintaining a strong performance profile. This product not only meets the required certifications, including CE marking and RoHS compliance but also proves to be a trustworthy choice for professionals seeking reliable electrical components. The commitment to quality ensures that users have peace of mind knowing they are utilising a dependable product.
Ideal for general industrial applications
Complies with BS88 standards for enhanced safety
CE Marked to meet European safety regulations
RoHS compliant, ensuring environmental responsibility
Breaking capacity of 80 kA for superior protection
Fitted with offset bladed tags for easy installation
Compatible with SC125 Safeclip fuse holder
Slender design for space-efficient setups
Offers a reliable solution to electrical interruptions
Perfectly suited for varying voltage types
Complies with BS88 standards for enhanced safety
CE Marked to meet European safety regulations
RoHS compliant, ensuring environmental responsibility
Breaking capacity of 80 kA for superior protection
Fitted with offset bladed tags for easy installation
Compatible with SC125 Safeclip fuse holder
Slender design for space-efficient setups
Offers a reliable solution to electrical interruptions
Perfectly suited for varying voltage types
