Subtotal (1 pack of 10 units)*
$577.67
(exc. GST)
$664.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $577.67 | $57.767 |
*price indicative
- RS Stock No.:
- 263-424
- Mfr. Part No.:
- XS10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 10A | |
| Voltage Rating | 440V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 10A | ||
Voltage Rating 440V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton low voltage british standard fuse is designed specifically to deliver reliability and safety in a range of general industrial applications. With robust specifications, it provides a dependable solution for circuits requiring a 10A fuse. Its compact design ensures compatibility with various fuse holders while maintaining high breaking capacity, safeguarding your electrical systems effectively. The fuse features offset bladed tags, simplifying installation and enhancing user convenience. Whether for new installations or retrofit applications, this fuse stands out for its impressive electrical performance and compliance with CE standards, ensuring peace of mind.
Offers high breaking capacity for optimal protection
Engineered for reliability in industrial settings
Designed with user-friendly offset bladed tags
Compact dimensions facilitate easy integration
CE compliance ensures adherence to safety standards
Suitable for use with Safeclip fuse holders
Enhances electrical system resilience and safety
Engineered for reliability in industrial settings
Designed with user-friendly offset bladed tags
Compact dimensions facilitate easy integration
CE compliance ensures adherence to safety standards
Suitable for use with Safeclip fuse holders
Enhances electrical system resilience and safety
