50A NH Fuse, 58 x 30 x 79mm, 690V ac
- RS Stock No.:
- 262-231
- Mfr. Part No.:
- 50NHG00B-690 NH FUSE 50A 690V gG SIZE 00
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$41.95
(exc. GST)
$48.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $41.95 | $13.983 |
*price indicative
- RS Stock No.:
- 262-231
- Mfr. Part No.:
- 50NHG00B-690 NH FUSE 50A 690V gG SIZE 00
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Fuse Size | 58 x 30 x 79mm | |
| Voltage Rating | 690V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Fuse Size 58 x 30 x 79mm | ||
Voltage Rating 690V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is engineered for optimal performance in industrial applications. Featuring a robust design, this 50A fuse combines a square body with knife blade contacts to ensure reliable connectivity and minimal watt losses. With a breaking capacity of 120 kA and rated voltage of 690 V, this fuse guarantees excellent protection for your electrical systems, effectively safeguarding against overloads and faults. Tailored for utilities, solar, and wind applications, it also supports seamless integration with various fuse bases and accessories. The products ceramic body construction enhances durability while the combination fuse status indicator provides clear visual feedback on operational status. Perfect for those seeking a dependable solution, this fuse represents a vital component in maintaining electrical safety and efficiency.
Designed specifically for industrial environments to enhance safety
Offers a combination fuse status indicator for easy monitoring
Ceramic body construction provides superior insulation and heat resistance
Live gripping lug ensures secure connections and reduces installation time
Compatible with a range of fuse bases and accessories for versatile installation options
Maintains low watt losses, promoting energy efficiency in applications
Breaking capacity of 120 kA accommodates high fault levels for dependable operation
Square body design facilitates simple integration into existing systems
Offers a combination fuse status indicator for easy monitoring
Ceramic body construction provides superior insulation and heat resistance
Live gripping lug ensures secure connections and reduces installation time
Compatible with a range of fuse bases and accessories for versatile installation options
Maintains low watt losses, promoting energy efficiency in applications
Breaking capacity of 120 kA accommodates high fault levels for dependable operation
Square body design facilitates simple integration into existing systems
