16A Tag Fuse, 27 x 112mm, 0.46/0.66kV, 97mm
- RS Stock No.:
- 262-578
- Mfr. Part No.:
- TB16
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
$1,101.14
(exc. GST)
$1,266.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,101.14 | $55.057 |
*price indicative
- RS Stock No.:
- 262-578
- Mfr. Part No.:
- TB16
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Fuse Size | 27 x 112mm | |
| Voltage Rating | 0.46/0.66kV | |
| Fuse Standard | BS88, IEC 60269 | |
| Fixing Centres | 97mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Fuse Size 27 x 112mm | ||
Voltage Rating 0.46/0.66kV | ||
Fuse Standard BS88, IEC 60269 | ||
Fixing Centres 97mm | ||
- COO (Country of Origin):
- HU
The Eaton Bussmann series low voltage British standard fuse is designed for efficient performance in a variety of industrial applications. With a robust build and high amperage rating, this fuse ensures optimal protection for electrical circuits in challenging environments. Its compact dimensions make it an ideal choice for installation in tight spaces while maintaining high functionality. Specifically engineered for both AC and DC voltage types, the fuse provides reliable operation under varying conditions. The fuses breaking capacity of 80 kA guarantees safety during fault conditions, making it an essential component for any industrial setup. Its compliance with various standards, including CE and RoHS, underscores its reliability and commitment to safety, ensuring that users can trust in its performance.
Amperage rating ensures compatibility with general industrial applications
Designed for both AC and DC voltage types to enhance versatility
Compact dimensions facilitate easy installation in confined spaces
High breaking capacity provides improved safety during electrical faults
CE marked and RoHS compliant, reaffirming commitment to environmental standards
Fitted with centre bolted tags for secure and reliable connections
Class gG/gL classification ensures suitability for a wide range of applications
Robust construction guarantees longevity and durability in diverse settings
Designed for both AC and DC voltage types to enhance versatility
Compact dimensions facilitate easy installation in confined spaces
High breaking capacity provides improved safety during electrical faults
CE marked and RoHS compliant, reaffirming commitment to environmental standards
Fitted with centre bolted tags for secure and reliable connections
Class gG/gL classification ensures suitability for a wide range of applications
Robust construction guarantees longevity and durability in diverse settings
