20A Tag Fuse, 27 x 112mm, 0.46/0.66kV, 97mm
- RS Stock No.:
- 263-123
- Mfr. Part No.:
- TB20
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
$1,101.14
(exc. GST)
$1,266.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,101.14 | $55.057 |
*price indicative
- RS Stock No.:
- 263-123
- Mfr. Part No.:
- TB20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Fuse Size | 27 x 112mm | |
| Voltage Rating | 0.46/0.66kV | |
| Fuse Standard | BS88, IEC 60269 | |
| Fixing Centres | 97mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Size 27 x 112mm | ||
Voltage Rating 0.46/0.66kV | ||
Fuse Standard BS88, IEC 60269 | ||
Fixing Centres 97mm | ||
- COO (Country of Origin):
- HU
The Eaton premium-quality fuse is designed specifically for general industrial applications, bringing reliability and efficiency to your electrical systems. The Eaton Bussmann series low voltage british standard fuse promises exceptional performance with a robust construction that stands the test of time. With a focus on safety and compliance, it features a CE marking and RoHS certification, ensuring it meets rigorous industry standards. This fuse operates effectively at voltage ratings of 660V AC and 460V DC, making it versatile for various applications. The compact dimensions of 27 x 112 mm provide ease of installation, while its impressive breaking capacity of 80 kA ensures high-level protection against electrical faults. Designed with user-centric features, this fuse will enhance your operational reliability and safety.
Certified compliance with industry standards for safety and reliability
Compact design facilitates easy installation in various environments
High breaking capacity to protect against potential electrical faults
Rated for both AC and DC applications, enhancing versatility
Centre bolted tags ensure secure and reliable connections
Designed for general industrial applications, promoting efficiency
Manufactured using high-quality materials for long-lasting performance
Supports compliance with critical regulations for electrical components
Compact design facilitates easy installation in various environments
High breaking capacity to protect against potential electrical faults
Rated for both AC and DC applications, enhancing versatility
Centre bolted tags ensure secure and reliable connections
Designed for general industrial applications, promoting efficiency
Manufactured using high-quality materials for long-lasting performance
Supports compliance with critical regulations for electrical components
