Eaton 6A Tag Fuse, 27 x 129mm, 0.46/0.66kV, 111mm
- RS Stock No.:
- 263-127
- Mfr. Part No.:
- TBC6
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
$1,484.47
(exc. GST)
$1,707.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,484.47 | $74.224 |
*price indicative
- RS Stock No.:
- 263-127
- Mfr. Part No.:
- TBC6
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6A | |
| Fuse Size | 27 x 129mm | |
| Voltage Rating | 0.46/0.66kV | |
| Fuse Standard | BS88, IEC 60269 | |
| Fixing Centres | 111mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6A | ||
Fuse Size 27 x 129mm | ||
Voltage Rating 0.46/0.66kV | ||
Fuse Standard BS88, IEC 60269 | ||
Fixing Centres 111mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton low voltage fuse is specifically designed for general industrial applications, providing reliable protection in both AC and DC environments. Offering a robust amperage rating of 6A, it operates seamlessly at voltage ratings of up to 660V for AC and 460V for DC. With a compact design measuring 27 x 129 mm, this fuse is both efficient and adaptable, easily fitting into existing setups. Engineered for safety and convenience, it boasts a breaking capacity of 80 kA, ensuring optimal performance even in high-demand scenarios. The centre bolted tags further enhance its compatibility with various systems, making it an indispensable part of your electrical infrastructure. As a certification mark bearer for CE and BS88, you can be assured of its adherence to strict compliance standards.
CE and BS88 certifications confirm quality and safety
Compact dimensions enable easy installation in confined spaces
80 kA breaking capacity provides robust protection against overload
Centre bolted tags ensure enhanced connection stability
Designed for reliability in both AC and DC applications
RoHS compliant, affirming environmental responsibility
Ideal for application in general industrial settings
Compact dimensions enable easy installation in confined spaces
80 kA breaking capacity provides robust protection against overload
Centre bolted tags ensure enhanced connection stability
Designed for reliability in both AC and DC applications
RoHS compliant, affirming environmental responsibility
Ideal for application in general industrial settings
