16A Tag Fuse, 23 x 129mm, 0.46/0.66kV, 111mm
- RS Stock No.:
- 261-979
- Mfr. Part No.:
- TBC16
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
$1,484.47
(exc. GST)
$1,707.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,484.47 | $74.224 |
*price indicative
- RS Stock No.:
- 261-979
- Mfr. Part No.:
- TBC16
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Fuse Size | 23 x 129mm | |
| Voltage Rating | 0.46/0.66kV | |
| Fuse Standard | BS88, IEC 60269 | |
| Fixing Centres | 111mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Fuse Size 23 x 129mm | ||
Voltage Rating 0.46/0.66kV | ||
Fuse Standard BS88, IEC 60269 | ||
Fixing Centres 111mm | ||
- COO (Country of Origin):
- HU
The Eaton innovative British standard fuse is designed to enhance safety and performance in general industrial applications. Suitable for both AC and DC environments, the fuse's robust construction ensures reliable operation even under demanding conditions. Built with meticulous attention to detail, the fuse is CE marked and RoHS compliant, reflecting a commitment to quality and environmental standards. With a breaking capacity of 80 kA, it boasts impressive reliability and protection against circuit overloads. With a compact size and thoughtful engineering, this fuse is not just a component
its an essential part of any electrical system aiming for both efficiency and compliance. Its versatility makes it a perfect fit for a wide range of applications, reinforcing the trusted legacy of the Eaton brand.
CE marked for assured compliance with safety regulations
RoHS compliant, demonstrating a commitment to environmental sustainability
Exceptional breaking capacity providing peace of mind against electrical overloads
Compact design that integrates seamlessly into various industrial setups
Generously rated for both AC and DC applications to enhance versatility
Standardised dimensions for easy installation and compatibility
RoHS compliant, demonstrating a commitment to environmental sustainability
Exceptional breaking capacity providing peace of mind against electrical overloads
Compact design that integrates seamlessly into various industrial setups
Generously rated for both AC and DC applications to enhance versatility
Standardised dimensions for easy installation and compatibility
