50A Tag Fuse, TBC50mm, 0.46/0.66kV, 111mm

Subtotal (1 pack of 20 units)*

$1,593.01

(exc. GST)

$1,831.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,593.01$79.651

*price indicative

RS Stock No.:
261-934
Mfr. Part No.:
TBC50
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

50A

Fuse Size

TBC50mm

Voltage Rating

0.46/0.66kV

Fuse Standard

BS88, IEC 60269

Fixing Centres

111mm

COO (Country of Origin):
HU
The Eaton low voltage british standard fuse is specifically designed for industrial applications, delivering exceptional reliability and performance. With a breaking capacity of 80 kA, it ensures robust protection against overloads and faults, making it an essential choice for professionals seeking durability and compliance. The compact dimensions of the fuse, measuring 27 x 129 mm, allow for easy integration into various setups, while the centre bolted tags provide secure and efficient connections. Engineered with rigorous adherence to safety standards, this product features both CE and RoHS compliance, ensuring that it meets the highest quality benchmarks. The Eaton Bussmann series stands out in its category, providing peace of mind in operation and longevity in service.

Designed for general industrial applications
Offers strong protection with an 80 kA breaking capacity
Compact size allows for versatile installation options
Fitted with centre bolted tags for secure connections
Complies with CE Marking and RoHS directives
Manufactured to meet the high standards of BS88
Part of the reputable Eaton Bussmann series
Lightweight design enhances ease of use and handling

Related links