160A Tag Fuse, 110 x 210mm, 690V

Subtotal (1 unit)*

$217.32

(exc. GST)

$249.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$217.32

*price indicative

RS Stock No.:
263-167
Mfr. Part No.:
EBH0013TTF
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

160A

Fuse Size

110 x 210mm

Voltage Rating

690V

Fuse Standard

IEC

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton switch disconnector is designed for low voltage applications, efficiently handling an amperage of 160 A and operating at a voltage of 690 V. It seamlessly integrates into various configurations with its three-pole setup and top cable entry, making it versatile for different installations. Engineered to comply with both IEC 60947-1 and IEC 60947-3 standards, the product demonstrates robust reliability in demanding environments. Its horizontal fuse design caters to user convenience, while the 60 mm busbar mounting feature enhances system compatibility. This product not only ensures safety but also optimises operational efficiency, making it a dependable choice for various industrial applications.

Designed to be compliant with international standards for enhanced safety
Optimised for use in motor control centres and distribution boards
Utilises cable clamps for secure electrical connections
Offers a degree of protection rated at IP30 for operational reliability
Facilitates easy installation with its DIN rail mounting method
Compatible with NH00 fuses for flexible circuit protection
Features a front-side cover grip for convenient mechanical operation

Related links