160A Tag Fuse, 110 x 210mm, 690V

Subtotal (1 unit)*

$210.75

(exc. GST)

$242.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$210.75

*price indicative

RS Stock No.:
262-626
Mfr. Part No.:
EBH0013TBM8 SIZE 00 HOR FSD BTM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

160A

Fuse Size

110 x 210mm

Voltage Rating

690V

Fuse Standard

IEC

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton Bussmann series low voltage NH fuse base which has three poles and mounted using 60 mm busbar mounting.

Suitable for NH00 fuses
IP30 front side protection

Related links