50A NH Fuse, 58 x 30 x 135mm, 400V ac
- RS Stock No.:
- 263-476
- Mfr. Part No.:
- 50NHG01B-400
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$55.21
(exc. GST)
$63.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $55.21 | $18.403 |
*price indicative
- RS Stock No.:
- 263-476
- Mfr. Part No.:
- 50NHG01B-400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Fuse Size | 58 x 30 x 135mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Fuse Size 58 x 30 x 135mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage fuse is engineered to deliver reliable performance in diverse applications, offering essential protection for electrical systems. Designed specifically for AC operation, this model guarantees optimal safety with a robust breaking capacity of 120 kA. Its innovative design features metal gripping lugs and a combination fuse status indicator, enhancing user interaction and ensuring that the fuses state is easily monitored. Crafted from durable ceramic, this fuse is built to withstand demanding environments while providing superior protection against overloads and short circuits. Installed, it offers an effective solution for commercial and industrial frameworks, serving as a staple component within electrical installations.
Offers robust overload protection and fault isolation
Equipped with a combination fuse status indicator for quick visual assessment
Constructed with a sturdy ceramic body to withstand high temperatures
Designed for ease of integration into existing electrical systems
Features knife blade contacts for improved connectivity and stability
Optimised for AC applications, ensuring reliable performance
Meets crucial compliance standards including RoHS and CE
Provides versatility across various sectors such as utilities and renewable energy
Equipped with a combination fuse status indicator for quick visual assessment
Constructed with a sturdy ceramic body to withstand high temperatures
Designed for ease of integration into existing electrical systems
Features knife blade contacts for improved connectivity and stability
Optimised for AC applications, ensuring reliable performance
Meets crucial compliance standards including RoHS and CE
Provides versatility across various sectors such as utilities and renewable energy
