Siemens 250A Tag Fuse, 135mm, 690V
- RS Stock No.:
- 608-653
- Mfr. Part No.:
- 3NE8227-0MK
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
$667.26
(exc. GST)
$767.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $667.26 | $222.42 |
*price indicative
- RS Stock No.:
- 608-653
- Mfr. Part No.:
- 3NE8227-0MK
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 250A | |
| Fuse Size | 135mm | |
| Voltage Rating | 690V | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 250A | ||
Fuse Size 135mm | ||
Voltage Rating 690V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA, UL | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features blade contacts and operates at 250 A, with voltage ratings of 690 V AC and 440 V DC. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring.
Offers high durability against environmental stressors
Provides compatibility with a wide range of applications for enhanced versatility
Features state of the art technology that boosts operational effectiveness
Designed for quick and easy installation minimising setup time
Energy efficient design contributes to lower operational costs
Robust construction ensures reliable performance even in harsh conditions
Provides compatibility with a wide range of applications for enhanced versatility
Features state of the art technology that boosts operational effectiveness
Designed for quick and easy installation minimising setup time
Energy efficient design contributes to lower operational costs
Robust construction ensures reliable performance even in harsh conditions
