Siemens 125A Tag Fuse, 135mm, 690V
- RS Stock No.:
- 608-814
- Mfr. Part No.:
- 3NE8222-0MK
- Brand:
- Siemens
N
Subtotal (1 pack of 3 units)*
$555.12
(exc. GST)
$638.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $555.12 | $185.04 |
*price indicative
- RS Stock No.:
- 608-814
- Mfr. Part No.:
- 3NE8222-0MK
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 125A | |
| Fuse Size | 135mm | |
| Voltage Rating | 690V | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 125A | ||
Fuse Size 135mm | ||
Voltage Rating 690V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA, UL | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. It features slotted blade contacts, is sized NH1, and supports a rated current of 125 A at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 100 kA.
Designed for seamless integration with existing systems
Offers enhanced operational efficiency and reliability
Built to withstand the rigours of industrial environments
Easy installation process ensures quick operational readiness
Optimises performance for a wide range of applications
Offers enhanced operational efficiency and reliability
Built to withstand the rigours of industrial environments
Easy installation process ensures quick operational readiness
Optimises performance for a wide range of applications
