Siemens 125A Tag Fuse, 135mm, 600V
- RS Stock No.:
- 608-855
- Mfr. Part No.:
- 3NB1124-0KK10
- Brand:
- Siemens
N
Subtotal (1 pack of 3 units)*
$789.07
(exc. GST)
$907.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $789.07 | $263.023 |
*price indicative
- RS Stock No.:
- 608-855
- Mfr. Part No.:
- 3NB1124-0KK10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 125A | |
| Fuse Size | 135mm | |
| Voltage Rating | 600V | |
| Fuse Standard | CCC, EAC, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 125A | ||
Fuse Size 135mm | ||
Voltage Rating 600V | ||
Fuse Standard CCC, EAC, IEC 60947-2 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. Its sized NH1, supports a rated current of 125 A, and operates at up to 440 V DC, 600 V VSI, or 500 V DC UL. With an aR characteristic, it ensures rapid disconnection during short-circuit events. It features blade contacts and includes a front indicator for quick visual status checks.
Provides exceptional stability to support demanding applications
Enhances energy efficiency reducing overall operational costs
Integrates easily with other systems streamlining user experience
Optimised for high performance ensuring reliability in critical tasks
Compact design allows for versatile installation options
Manufactured to withstand harsh environments with resilience
Enhances energy efficiency reducing overall operational costs
Integrates easily with other systems streamlining user experience
Optimised for high performance ensuring reliability in critical tasks
Compact design allows for versatile installation options
Manufactured to withstand harsh environments with resilience
