Siemens 315A Tag Fuse, 135mm, 500V
- RS Stock No.:
- 608-670
- Mfr. Part No.:
- 3NB1131-0KK10
- Brand:
- Siemens
N
Subtotal (1 pack of 3 units)*
$969.03
(exc. GST)
$1,114.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $969.03 | $323.01 |
*price indicative
- RS Stock No.:
- 608-670
- Mfr. Part No.:
- 3NB1131-0KK10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 315A | |
| Fuse Size | 135mm | |
| Voltage Rating | 500V | |
| Fuse Standard | CCC, EAC, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 315A | ||
Fuse Size 135mm | ||
Voltage Rating 500V | ||
Fuse Standard CCC, EAC, IEC 60947-2 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features blade contacts and operates at 315 A, with voltage ratings of 440 V DC, 500 V VSI, and 500 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring.
Delivers high performance capabilities suited for demanding environments
Engineered for long lasting durability minimising the need for replacements
Supports a wide range of applications making it versatile in industrial use
Incorporates modern technology to improve overall efficiency
Designed for easy installation reducing setup time significantly
Enhances connectivity options allowing smooth integration into existing systems
Provides reliable operation ensuring consistent output over time
Engineered for long lasting durability minimising the need for replacements
Supports a wide range of applications making it versatile in industrial use
Incorporates modern technology to improve overall efficiency
Designed for easy installation reducing setup time significantly
Enhances connectivity options allowing smooth integration into existing systems
Provides reliable operation ensuring consistent output over time
