Siemens 50A Tag Fuse, 103mm, 690V, 75.8mm
- RS Stock No.:
- 608-731
- Mfr. Part No.:
- 3NC2650-0MK
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
$182.73
(exc. GST)
$210.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $182.73 | $60.91 |
*price indicative
- RS Stock No.:
- 608-731
- Mfr. Part No.:
- 3NC2650-0MK
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 50A | |
| Fuse Size | 103mm | |
| Voltage Rating | 690V | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA, UL | |
| Fixing Centres | 75.8mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 50A | ||
Fuse Size 103mm | ||
Voltage Rating 690V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA, UL | ||
Fixing Centres 75.8mm | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for protecting semiconductor devices in high-voltage applications. It features bolt-on links, supports a rated current of 50 A, and operates at up to 690 V AC or 440 V DC. With a gR characteristic, it provides full-range protection against overloads and short circuits. This model is indicator-free, compact, and suitable for vertical mounting in industrial environments.
Advanced technology for enhanced monitoring capabilities
Compact design facilitates swift installation in tight spaces
Built for superior reliability in challenging environments
Offers versatility across various industrial applications
Optimised for improved energy efficiency during operation
Durable construction ensures long lasting performance
Compact design facilitates swift installation in tight spaces
Built for superior reliability in challenging environments
Offers versatility across various industrial applications
Optimised for improved energy efficiency during operation
Durable construction ensures long lasting performance
