Siemens 1kA Tag Fuse, 141mm, 600V, 109mm
- RS Stock No.:
- 608-743
- Mfr. Part No.:
- 3NC8444-3C
- Brand:
- Siemens
N
Subtotal (1 pack of 3 units)*
$2,021.14
(exc. GST)
$2,324.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,021.14 | $673.713 |
*price indicative
- RS Stock No.:
- 608-743
- Mfr. Part No.:
- 3NC8444-3C
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 1kA | |
| Fuse Size | 141mm | |
| Voltage Rating | 600V | |
| Fuse Standard | EAC, IEC 60947-2, UKCA | |
| Fixing Centres | 109mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 1kA | ||
Fuse Size 141mm | ||
Voltage Rating 600V | ||
Fuse Standard EAC, IEC 60947-2, UKCA | ||
Fixing Centres 109mm | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link engineered for ultra-fast protection of semiconductor devices in high-current industrial systems. It features slotted blade contacts in the NH3 size, supports a rated current of 1000 A, and operates at up to 600 V AC or 440 V DC. With an aR characteristic, it delivers rapid response to short-circuit events, ensuring the safety of sensitive components. A front indicator is included for quick visual status checks, and the fuse is suitable for vertical or any mounting orientation.
Designed for seamless integration with existing systems
Offers robust performance under demanding conditions
Incorporates advanced safety features for user protection
Facilitates quick troubleshooting with clear diagnosis indicators
Engineered for low maintenance reducing long term costs
Utilises cutting edge technology for optimal energy efficiency
Achieves high standards of durability ensuring longevity
Offers robust performance under demanding conditions
Incorporates advanced safety features for user protection
Facilitates quick troubleshooting with clear diagnosis indicators
Engineered for low maintenance reducing long term costs
Utilises cutting edge technology for optimal energy efficiency
Achieves high standards of durability ensuring longevity
