Siemens 1.1kA Tag Fuse, NH3, 800V

N

Subtotal (1 pack of 3 units)*

$1,612.75

(exc. GST)

$1,854.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,612.75$537.583

*price indicative

RS Stock No.:
608-766
Mfr. Part No.:
3NC3342-1U
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

1.1kA

Fuse Size

NH3

Voltage Rating

800V

Fuse Standard

CCC, EAC, IEC 60947-2, UKCA

COO (Country of Origin):
GR
The Siemens SITOR fuse link engineered for ultra-fast protection of semiconductor devices in high-voltage industrial systems. It features slotted blade contacts in the NH3 size, supports a rated current of 1100 A, and operates at up to 800 V AC or 440 V DC. With an aR characteristic, it delivers rapid short-circuit protection, making it ideal for safeguarding sensitive components. A front indicator is included for quick visual status checks, and the fuse is suitable for mounting in any orientation, preferably vertical.

Offers exceptional durability for long lasting performance
Designed to optimise power management in diverse applications
Ensures reliable operation under varying environmental conditions
Facilitates easy integration with multiple systems and components
Complies with the highest industry standards for safety and efficiency
Enhances operational productivity through its user friendly design
Provides clear status indicators for improved workflow management
Minimises maintenance requirements with its advanced technology

Related links