Siemens 1.25kA Tag Fuse, NH3, 800V
- RS Stock No.:
- 608-796
- Mfr. Part No.:
- 3NC3343-1U
- Brand:
- Siemens
N
Subtotal (1 pack of 3 units)*
$1,723.50
(exc. GST)
$1,982.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,723.50 | $574.50 |
*price indicative
- RS Stock No.:
- 608-796
- Mfr. Part No.:
- 3NC3343-1U
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 1.25kA | |
| Fuse Size | NH3 | |
| Voltage Rating | 800V | |
| Fuse Standard | CCC, EAC, IEC 60947-2, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 1.25kA | ||
Fuse Size NH3 | ||
Voltage Rating 800V | ||
Fuse Standard CCC, EAC, IEC 60947-2, UKCA | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in high-power industrial systems. It features slotted blade contacts, is sized NH3, and supports a rated current of 1250 A at up to 800 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events, making it ideal for safeguarding sensitive components. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 100 kA.
Engineered for optimal performance in various operational environments
Designed to enhance safety standards while in use
Compatible with a wide range of equipment for maximum versatility
Facilitates easy installation and setup saving time and resources
Supports energy efficiency without compromising on output
Backed by a leading manufacturer ensuring quality assurance
Offers long lasting durability with minimal maintenance requirements
Designed to enhance safety standards while in use
Compatible with a wide range of equipment for maximum versatility
Facilitates easy installation and setup saving time and resources
Supports energy efficiency without compromising on output
Backed by a leading manufacturer ensuring quality assurance
Offers long lasting durability with minimal maintenance requirements
