Siemens 630A Tag Fuse, 123mm, 800V
- RS Stock No.:
- 608-768
- Mfr. Part No.:
- 3NC5841
- Brand:
- Siemens
N
Subtotal (1 pack of 3 units)*
$2,775.60
(exc. GST)
$3,191.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,775.60 | $925.20 |
*price indicative
- RS Stock No.:
- 608-768
- Mfr. Part No.:
- 3NC5841
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 630A | |
| Fuse Size | 123mm | |
| Voltage Rating | 800V | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 630A | ||
Fuse Size 123mm | ||
Voltage Rating 800V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in high-voltage industrial systems. It features internal threads with bolt terminals, supports a rated current of 630 A, and operates at up to 800 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events, making it ideal for sensitive electronic components. A front indicator is included for quick visual status checks, and the fuse can be mounted in any orientation, preferably vertical.
Optimised for energy efficiency allowing significant cost savings
Built with durable materials to ensure longevity in harsh environments
Integrates effortlessly with existing infrastructures to minimise disruption
Offers user friendly interfaces for straightforward operation
Functionality includes multiple safety features to protect both user and equipment
Capability of handling diverse operational demands without faltering
Built with durable materials to ensure longevity in harsh environments
Integrates effortlessly with existing infrastructures to minimise disruption
Offers user friendly interfaces for straightforward operation
Functionality includes multiple safety features to protect both user and equipment
Capability of handling diverse operational demands without faltering
