Siemens 400A Tag Fuse, 150mm, 690V
- RS Stock No.:
- 608-818
- Mfr. Part No.:
- 3NE8332-0MK
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
$948.27
(exc. GST)
$1,090.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $948.27 | $316.09 |
*price indicative
- RS Stock No.:
- 608-818
- Mfr. Part No.:
- 3NE8332-0MK
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 400A | |
| Fuse Size | 150mm | |
| Voltage Rating | 690V | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 400A | ||
Fuse Size 150mm | ||
Voltage Rating 690V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA, UL | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. It features blade contacts, is sized NH2, and supports a rated current of 400 A at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks.
Compact design allows for easy integration into various electrical systems
Exceptional surge protection enhances the longevity of connected devices
Robust construction ensures reliability in demanding environments
Versatile applications make it suitable for a wide range of industries
User friendly installation process reduces downtime during setup
Consistent performance under varying conditions guarantees stable operation
Exceptional surge protection enhances the longevity of connected devices
Robust construction ensures reliability in demanding environments
Versatile applications make it suitable for a wide range of industries
User friendly installation process reduces downtime during setup
Consistent performance under varying conditions guarantees stable operation
