400A Tag Fuse, 72 x 150mm, 690V

Subtotal (1 pack of 3 units)*

$236.54

(exc. GST)

$272.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$236.54$78.847

*price indicative

RS Stock No.:
262-393
Mfr. Part No.:
400NHM3B-690
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

400A

Fuse Size

72 x 150mm

Voltage Rating

690V

Fuse Standard

IEC

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton low voltage NH fuse-link is designed to deliver superior performance in demanding industrial applications. With a robust construction featuring a knife blade contact design, this fuse offers exceptional reliability and efficiency. Specifically engineered for use in AC circuits, it handles an amperage rating of 400 A and a voltage rating of 690 V, ensuring optimal protection for your electrical systems. The fuse-link incorporates dual indicators for easy monitoring, while its live gripping lugs provide secure connections. It's not only CE marked and RoHS compliant, but also meets various international standards, making it a versatile choice for a range of environments.

Constructed with a ceramic body for enhanced durability
Designed for low voltage applications, ensuring safety and compliance
Features a combination fuse status indicator for easier diagnostics
Ideal for use with EBH Size 00 to 4 horizontal fuse switch-disconnectors
Offers a breaking capacity of 120 kA, providing robust circuit protection
Nullifies potential power loss, maintaining efficiency during operation
Compatible with multiple accessory options for added flexibility
Permits quick installation and maintenance with minimal disruption

Related links