500A Tag Fuse, 72 x 150mm, 690V

Subtotal (1 pack of 3 units)*

$236.54

(exc. GST)

$272.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$236.54$78.847

*price indicative

RS Stock No.:
262-767
Mfr. Part No.:
500NHM3B-690
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

500A

Fuse Size

72 x 150mm

Voltage Rating

690V

Fuse Standard

IEC

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton advanced low voltage fuse-link designed for robust performance in electrical distribution systems. Tailored for environments requiring high reliability, it supports an amperage rating of 500 A and is capable of withstanding a voltage of 690 V AC. Its innovative NH3 design features live gripping lugs that ensure secure connections and a dual indicator system for enhanced safety. Compliance with IEC standards ensures this product meets rigorous international safety and performance benchmarks, making it a trusted choice for professionals. Ideal for various industrial applications, it integrates seamlessly with multiple fuse switch-disconnectors and provides a combination fuse status indicator for operational clarity.

Designed for high reliability in challenging electrical environments
Incorporates a dual indicator system for enhanced operational safety
Complies with IEC safety standards for global application acceptance
Equipped with live gripping lugs for secure electrical connections
Supports various fuse switch-disconnectors for versatile installation
Boasts a robust breaking capacity, making it suitable for demanding applications
Constructed with a ceramic body ensuring durability and performance longevity

Related links