315A Tag Fuse, 72 x 150mm, 690V

Subtotal (1 pack of 3 units)*

$236.54

(exc. GST)

$272.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$236.54$78.847

*price indicative

RS Stock No.:
262-482
Mfr. Part No.:
315NHM3B-690
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

315A

Fuse Size

72 x 150mm

Voltage Rating

690V

Fuse Standard

IEC

COO (Country of Origin):
IN
The Eaton low voltage NH fuse is specifically designed to ensure reliable circuit protection in demanding environments. Incorporating dual indicators and live gripping lugs, it facilitates easy installation and maintenance. Built to meet rigorous IEC standards, this product embodies a robust engineering design, characterised by its square body and knife blade construction. With a current rating of 315 A and a voltage capacity of 690 V, it effectively handles high-power applications while guaranteeing safety and compliance. The innovative combination fuse status indicator offers real-time operational feedback, making it an ideal choice for both industrial and commercial facilities looking for dependable performance.

Equipped with dual indicators for enhanced visibility of operational status
Constructed with durable materials that endure high mechanical stress
Features live gripping lugs that ensure a secure and safe electrical connection
Offers a breaking capacity that effectively manages fault conditions
Designed for utilisation in a variety of applications including machinery and switchgear
Provides easy compatibility with several fuse switch-disconnectors and bases
Incorporates an energy-efficient design, minimising power loss during operation
Supported by comprehensive certifications for guaranteed compliance with established safety standards

Related links