500A Tag Fuse, 71 x 150mm, 400V
- RS Stock No.:
- 262-765
- Mfr. Part No.:
- 500NHG3B-400
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$143.90
(exc. GST)
$165.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $143.90 | $47.967 |
*price indicative
- RS Stock No.:
- 262-765
- Mfr. Part No.:
- 500NHG3B-400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 500A | |
| Fuse Size | 71 x 150mm | |
| Voltage Rating | 400V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 500A | ||
Fuse Size 71 x 150mm | ||
Voltage Rating 400V | ||
Fuse Standard IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse from Eaton is engineered to provide superior protection and reliability in electrical systems. Designed to handle an impressive amperage rating, it seamlessly controls and interrupts overcurrents, ensuring the safety of your electrical installations. This innovative fuse-link not only meets the IEC standards but also boasts a dual indicator system, making it easy to monitor operational status. With its robust construction, including knife blade contacts, it is suitable for both industrial and commercial applications, offering peace of mind while optimising performance.
Engineered to provide exceptional overcurrent protection and reliability
Dual indicator system enhances monitoring of fuse status
Designed to meet rigorous IEC standards for quality assurance
Robust construction ensures longevity and optimal performance
Ideal for both industrial and commercial electrical systems
Offers a compact design for easy installation in restricted spaces
Provides compatibility with various NH fuse bases for versatile application
Equipped to manage high-breaking capacity for enhanced safety
Combines both cable protection and equipment protection in one solution
Dual indicator system enhances monitoring of fuse status
Designed to meet rigorous IEC standards for quality assurance
Robust construction ensures longevity and optimal performance
Ideal for both industrial and commercial electrical systems
Offers a compact design for easy installation in restricted spaces
Provides compatibility with various NH fuse bases for versatile application
Equipped to manage high-breaking capacity for enhanced safety
Combines both cable protection and equipment protection in one solution
