630A Tag Fuse, 71 x 150mm, 400V
- RS Stock No.:
- 262-395
- Mfr. Part No.:
- 630NHG3BI-400
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$164.59
(exc. GST)
$189.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $164.59 | $54.863 |
*price indicative
- RS Stock No.:
- 262-395
- Mfr. Part No.:
- 630NHG3BI-400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 630A | |
| Fuse Size | 71 x 150mm | |
| Voltage Rating | 400V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 630A | ||
Fuse Size 71 x 150mm | ||
Voltage Rating 400V | ||
Fuse Standard IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton fuse-link combines robust performance and exceptional reliability to meet modern industrial demands. Designed for low voltage applications, this product is engineered to handle up to 630 A at 400 V. The dual indicator system enhances user-friendliness, allowing for easy monitoring of operational status. With a ground-breaking breaking capacity of 120 kA, it ensures superior protection for equipment, safeguarding against overloads and short circuits. This device adheres to international standards, making it suitable for various applications across industries, from solar to wind energy. Its compact NH3 size allows for versatile installation options, ensuring that both functionality and space efficiency are maintained. The insulated gripping lugs provide additional safety during installation and maintenance, making this fuse-link an essential component for professionals seeking quality and performance.
Designed for enhanced operational safety and reliability
Dual indicator system simplifies monitoring
Compact NH3 size allows installation flexibility
Robust breaking capacity ensures equipment protection
Insulated gripping lugs enhance safety during handling
Suitable for use in various industrial applications
Meets IEC and DIN certification standards
Dual indicator system simplifies monitoring
Compact NH3 size allows installation flexibility
Robust breaking capacity ensures equipment protection
Insulated gripping lugs enhance safety during handling
Suitable for use in various industrial applications
Meets IEC and DIN certification standards
