355A NH Fuse, 71 x 54 x 150mm, 400V ac
- RS Stock No.:
- 261-825
- Mfr. Part No.:
- 355NHG2BI-400
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$113.20
(exc. GST)
$130.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $113.20 | $37.733 |
*price indicative
- RS Stock No.:
- 261-825
- Mfr. Part No.:
- 355NHG2BI-400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 355A | |
| Fuse Size | 71 x 54 x 150mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 355A | ||
Fuse Size 71 x 54 x 150mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse from Eaton represents an essential solution for reliable electrical protection. Designed specifically for industrial applications, it combines robust performance with advanced safety features. With its impressive breaking capacity of 120 kA and a rated voltage of 400 V, this fuse ensures exceptional reliability and protection for your electrical systems. The dual indicator feature provides instant status updates, allowing for quick servicing and maintenance. Its insulated metal gripping lugs enhance safety during installation, and the compact dimensions ensure ease of integration into existing systems. Moreover, the ceramic body construction not only bolsters longevity but also guarantees superior thermal stability.
Designed for easy integration in a variety of industrial applications
Combines high amperage rating with efficient overload protection
Equipped with a combination fuse status indicator for immediate feedback
Constructed from durable ceramic to withstand demanding conditions
Features insulated metal gripping lugs for enhanced safety during use
Complies with international standards, ensuring reliability and assurance
The square body shape facilitates simple installation and maintenance
Supports both cable protection and equipment protection needs
Combines high amperage rating with efficient overload protection
Equipped with a combination fuse status indicator for immediate feedback
Constructed from durable ceramic to withstand demanding conditions
Features insulated metal gripping lugs for enhanced safety during use
Complies with international standards, ensuring reliability and assurance
The square body shape facilitates simple installation and maintenance
Supports both cable protection and equipment protection needs
