355A Tag Fuse, 71 x 150mm, 690V

Subtotal (1 pack of 3 units)*

$148.93

(exc. GST)

$171.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$148.93$49.643

*price indicative

RS Stock No.:
262-224
Mfr. Part No.:
355NHG3B-690 NH FUSE 355A 690V gG SIZE 3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

355A

Fuse Size

71 x 150mm

Voltage Rating

690V

Fuse Standard

IEC

COO (Country of Origin):
IN
The Eaton NH fuse 355A 690V gG size 3 is a high-performance fuse designed for low voltage applications. This innovative product provides reliable protection against overloads and short circuits, ensuring optimal safety in electrical installations. Its cutting-edge design incorporates a dual indicator system for enhanced visibility, allowing users to quickly ascertain the fuse's operational status. Engineered for ease of use, the fuse features live gripping lugs for secure connections, facilitating straightforward installation. With a robust construction that meets stringent IEC standards, this fuse is a dependable choice for demanding environments requiring reliable circuit protection.

Engineered for operational reliability and safety in low voltage applications
Equipped with a dual indicator for straightforward status monitoring
Constructed with live gripping lugs for enhanced connection security
Meeting IEC standards ensures compatibility and peace of mind
Designed for easy installation, minimising downtime during setup
Robust square-body design accommodates various electrical systems
Ideal for industrial applications, including utilities and renewable energy
Rated for high breaking capacity, offering superior fault protection

Related links