Eaton 250A NH Fuse, 71 x 54 x 150mm, 690V ac
- RS Stock No.:
- 254-892
- Mfr. Part No.:
- 250NHG2B-690 NH FUSE 250A 690V gG SIZE 2
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$119.28
(exc. GST)
$137.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $119.28 | $39.76 |
*price indicative
- RS Stock No.:
- 254-892
- Mfr. Part No.:
- 250NHG2B-690 NH FUSE 250A 690V gG SIZE 2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 250A | |
| Fuse Size | 71 x 54 x 150mm | |
| Voltage Rating | 690V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 250A | ||
Fuse Size 71 x 54 x 150mm | ||
Voltage Rating 690V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is designed for exceptional reliability and performance in various industrial applications. With a notable amperage rating of 250A and a rated voltage of 690V, it ensures optimal protection for both equipment and cables. The combination fuse status indicator provides immediate visual feedback on circuit status, enhancing operational safety. Its innovative design features live gripping lugs and a square body with knife blade contacts, making installation and maintenance straightforward. The fuse complies with international standards, including IEC and RoHS regulations, guaranteeing high quality and environmental responsibility. Offering superior breaking capacity at 120 kA, this fuse is a dependable choice for safeguarding critical electrical systems in utilities, solar, and wind applications. Experience unparalleled protection with this advanced fuse solution.
Live gripping lug ensures secure connections
Combination fuse status indicator enhances safety monitoring
Square body design allows for versatile installations
High breaking capacity up to 120 kA safeguards against surges
Compliant with RoHS and CE standards for environmental assurance
Designed for single and triple pole applications for flexibility
Ceramic body construction offers durability and thermal resistance
Accommodates various bases and accessories for expanded functionality
Combination fuse status indicator enhances safety monitoring
Square body design allows for versatile installations
High breaking capacity up to 120 kA safeguards against surges
Compliant with RoHS and CE standards for environmental assurance
Designed for single and triple pole applications for flexibility
Ceramic body construction offers durability and thermal resistance
Accommodates various bases and accessories for expanded functionality
