Eaton 224A NH Fuse, 71 x 54 x 150mm, 690V ac
- RS Stock No.:
- 253-983
- Mfr. Part No.:
- 224NHG2B-690 NH FUSE 224A 690V gG SIZE 2
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$119.28
(exc. GST)
$137.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $119.28 | $39.76 |
*price indicative
- RS Stock No.:
- 253-983
- Mfr. Part No.:
- 224NHG2B-690 NH FUSE 224A 690V gG SIZE 2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 224A | |
| Fuse Size | 71 x 54 x 150mm | |
| Voltage Rating | 690V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 224A | ||
Fuse Size 71 x 54 x 150mm | ||
Voltage Rating 690V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse is engineered for optimal performance within industrial applications. Designed to provide reliable circuit protection, this fuse ensures a seamless electrical flow while safeguarding equipment from overloads. Boasting impressive breaking and rated switching capacities, it is suitable for use in systems requiring robust solutions under high voltage conditions. Its compact design features durable ceramic construction, facilitating enhanced thermal performance and resilience against environmental factors. With integrated live-gripping lugs, installation becomes straightforward and secure, aiding in swift maintenance and replacement. The NH fuse is ideal for utilities, solar, and wind energy applications, showcasing adaptability across various domains in energy management.
Provides excellent circuit protection in various industrial settings
Designed for both cable and equipment protection, ensuring safety
Features a compact square body for easy installation and space-saving
Robust breaking capacity enhances reliability during fault conditions
Compatible with multiple fuse bases, promoting versatility and ease of use
Durable ceramic construction ensures longevity under challenging conditions
Live gripping lugs allow for quick connectivity without the need for additional tools
Supports applications in solar and wind energy, reflecting environmental commitment
Prevents equipment failure by eliminating overload risks effectively
Designed to integrate seamlessly into existing electrical systems
Designed for both cable and equipment protection, ensuring safety
Features a compact square body for easy installation and space-saving
Robust breaking capacity enhances reliability during fault conditions
Compatible with multiple fuse bases, promoting versatility and ease of use
Durable ceramic construction ensures longevity under challenging conditions
Live gripping lugs allow for quick connectivity without the need for additional tools
Supports applications in solar and wind energy, reflecting environmental commitment
Prevents equipment failure by eliminating overload risks effectively
Designed to integrate seamlessly into existing electrical systems
