Eaton 224A NH Fuse, 71 x 54 x 150mm, 690V ac
- RS Stock No.:
- 255-000
- Mfr. Part No.:
- 224NHM2B-690
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$170.54
(exc. GST)
$196.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $170.54 | $56.847 |
*price indicative
- RS Stock No.:
- 255-000
- Mfr. Part No.:
- 224NHM2B-690
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 224A | |
| Fuse Size | 71 x 54 x 150mm | |
| Voltage Rating | 690V ac | |
| Fuse Standard | aM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 224A | ||
Fuse Size 71 x 54 x 150mm | ||
Voltage Rating 690V ac | ||
Fuse Standard aM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton cutting-edge fuse link is designed for low voltage applications, delivering exceptional performance and reliability. It provides robust protection for electrical systems, rated at 224 A and capable of handling voltages up to 690 V. The fuse's square body design, complemented by knife blade contacts, ensures efficient operation in a variety of environments. Equipped with a dual indicator for fuse status, it simplifies maintenance while enhancing system safety. Suitable for industrial applications including utilities and renewable energy, this fuse link meets stringent compliance standards, making it a vital component in advanced electrical setups.
Designed for industrial and utility applications, providing versatility in use
Offers dual indication for enhanced monitoring of fuse status
Constructed with high-quality ceramic body for increased durability
Features insulated metal gripping lugs to ensure safe installation
Supports various configurations with recommended fuse bases for adaptability
Meets CE and RoHS compliance, ensuring regulatory standards are upheld
Delivers high breaking capacity for superior overload protection
Compatible with multiple accessory types, enhancing operational flexibility
Optimised for energy-efficient performance with minimal watt losses
Offers dual indication for enhanced monitoring of fuse status
Constructed with high-quality ceramic body for increased durability
Features insulated metal gripping lugs to ensure safe installation
Supports various configurations with recommended fuse bases for adaptability
Meets CE and RoHS compliance, ensuring regulatory standards are upheld
Delivers high breaking capacity for superior overload protection
Compatible with multiple accessory types, enhancing operational flexibility
Optimised for energy-efficient performance with minimal watt losses
