Eaton 125A NH Fuse, 71 x 54 x 150mm, 690V ac
- RS Stock No.:
- 241-511
- Mfr. Part No.:
- 125NHM2B-690
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$170.54
(exc. GST)
$196.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $170.54 | $56.847 |
*price indicative
- RS Stock No.:
- 241-511
- Mfr. Part No.:
- 125NHM2B-690
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 125A | |
| Fuse Size | 71 x 54 x 150mm | |
| Voltage Rating | 690V ac | |
| Fuse Standard | aM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 125A | ||
Fuse Size 71 x 54 x 150mm | ||
Voltage Rating 690V ac | ||
Fuse Standard aM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse offers exceptional reliability and protection for industrial applications. Designed for a maximum voltage of 690 V and a current rating of 125 A, this well-engineered device ensures optimal performance and safety in various electrical systems. Its robust ceramic body and square design make it suitable for environments demanding durability, while features like dual indicators enhance functionality. This fuse is ideally suited for integration with NH fuse bases and additional gear, providing a comprehensive solution for switchgear protection in your operations.
Utilizes metal gripping lugs for secure connections
Compatible with a range of NH fuse bases for versatile installation
Offers a high breaking capacity, ensuring safety under fault conditions
Features an insulated metal gripping lugs design for added protection
Incorporates a combination fuse status indicator for easy monitoring
Constructed with a solid knife blade contact for reliable performance
Supports multiple application types, enhancing operational flexibility
Boasts low watt losses, contributing to energy efficiency
Compatible with a range of NH fuse bases for versatile installation
Offers a high breaking capacity, ensuring safety under fault conditions
Features an insulated metal gripping lugs design for added protection
Incorporates a combination fuse status indicator for easy monitoring
Constructed with a solid knife blade contact for reliable performance
Supports multiple application types, enhancing operational flexibility
Boasts low watt losses, contributing to energy efficiency
