400A Tag Fuse, 71 x 150mm, 690V
- RS Stock No.:
- 262-751
- Mfr. Part No.:
- 400NHG3B-690 NH FUSE 400A 690V gG SIZE 3
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$155.22
(exc. GST)
$178.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $155.22 | $51.74 |
*price indicative
- RS Stock No.:
- 262-751
- Mfr. Part No.:
- 400NHG3B-690 NH FUSE 400A 690V gG SIZE 3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 400A | |
| Fuse Size | 71 x 150mm | |
| Voltage Rating | 690V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 400A | ||
Fuse Size 71 x 150mm | ||
Voltage Rating 690V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage NH Fuse is engineered to deliver unmatched performance in critical electrical applications. This specific fuse-link, designed for low-voltage systems, ensures the protection of circuits by efficiently breaking the current under fault conditions. With its robust construction and advanced features, the product is ideal for a variety of industrial applications, including utilities, solar, and wind energy sectors. Its dual indicator system provides clear functionality status, allowing for easy monitoring and maintenance. Designed with a square-body and knife blade contacts, it facilitates secure connections and reliable performance. This fuse, rated for both high amperage and voltage, guarantees optimal safety and reliability in a compact form factor.
Live gripping lugs ensure secure and stable connections
Combination fuse status indicator for enhanced usability
Designed for easy integration with various fuse bases
Ceramic body construction enhances durability in harsh environments
Maximises circuit protection with efficient fault interruption capabilities
Compact sizing allows for space-saving installations
Suitable for a range of applications including industrial and renewable energy sectors
Combination fuse status indicator for enhanced usability
Designed for easy integration with various fuse bases
Ceramic body construction enhances durability in harsh environments
Maximises circuit protection with efficient fault interruption capabilities
Compact sizing allows for space-saving installations
Suitable for a range of applications including industrial and renewable energy sectors
