400A NH Fuse, 71 x 54 x 150mm, 400V ac

Subtotal (1 pack of 3 units)*

$113.20

(exc. GST)

$130.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$113.20$37.733

*price indicative

RS Stock No.:
262-392
Mfr. Part No.:
400NHG2BI-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

400A

Fuse Size

71 x 54 x 150mm

Voltage Rating

400V ac

Fuse Standard

gL/gG

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton low voltage NH fuse is expertly designed to ensure optimal performance and safety in diverse applications. Equipped with a combination fuse status indicator, it provides real-time operational insights, making it an essential component for reliable electrical systems. The robust construction features a square body with knife blade contacts, enabling effective handling of high current loads. With a commendable breaking capacity of 120 kA, this fuse assures durable protection against overloads and short circuits, safeguarding both equipment and your investment. Specifically engineered for operations requiring 400V and 400A capabilities, it is compliant with stringent IEC standards to guarantee reliable performance in industrial settings. Perfectly suited for utilities, solar, and wind applications, this fuse enhances the efficiency and safety of electrical installations.

Combines enhanced performance with durable protection against electrical faults
Constructed with robust ceramic materials for long-lasting reliability
Equipped with insulated metal gripping lugs for secure installations
Offers a diverse range of accessory compatibility for greater versatility
Designed to meet rigorous IEC compliance standards for maximum safety
Ideal for use in applications that demand swift operational insights
Features a blade end connection for straightforward integration into existing systems
Supports both equipment and cable protection effectively

Related links