Siemens 40A Tag Fuse, 137mm, 1kV, 106.6mm
- RS Stock No.:
- 608-825
- Mfr. Part No.:
- 3NE3202-0MK
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
$403.54
(exc. GST)
$464.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $403.54 | $134.513 |
*price indicative
- RS Stock No.:
- 608-825
- Mfr. Part No.:
- 3NE3202-0MK
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 40A | |
| Fuse Size | 137mm | |
| Voltage Rating | 1kV | |
| Fuse Standard | CA, EAC, IEC 60947-2, UKCA | |
| Fixing Centres | 106.6mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 40A | ||
Fuse Size 137mm | ||
Voltage Rating 1kV | ||
Fuse Standard CA, EAC, IEC 60947-2, UKCA | ||
Fixing Centres 106.6mm | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial systems. It features slotted blade contacts, is sized NH1, and supports a rated current of 40 A at up to 1000 V AC or 600 V DC. With a gR characteristic, it provides reliable protection against both overloads and short circuits. A front indicator is included for quick visual status checks. Its RoHS-compliant, operates in ambient temperatures from –20 °C to +50 °C.
Features a modular design that simplifies integration into existing systems
Provides consistent performance in demanding industrial settings
Equipped with advanced technology to enhance operational efficiency
Optimised for energy savings making it eco friendly and cost effective
Designed for easy maintenance reducing downtime and operational costs
Offers extensive compatibility with various industrial equipment
Provides consistent performance in demanding industrial settings
Equipped with advanced technology to enhance operational efficiency
Optimised for energy savings making it eco friendly and cost effective
Designed for easy maintenance reducing downtime and operational costs
Offers extensive compatibility with various industrial equipment
