Siemens 50A Tag Fuse, 137mm, 1kV, 106.6mm
- RS Stock No.:
- 608-802
- Mfr. Part No.:
- 3NE3217-0MK
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
$424.30
(exc. GST)
$487.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $424.30 | $141.433 |
*price indicative
- RS Stock No.:
- 608-802
- Mfr. Part No.:
- 3NE3217-0MK
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 50A | |
| Fuse Size | 137mm | |
| Voltage Rating | 1kV | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA | |
| Fixing Centres | 106.6mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 50A | ||
Fuse Size 137mm | ||
Voltage Rating 1kV | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA | ||
Fixing Centres 106.6mm | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial systems. It features slotted blade contacts, is sized NH1, and supports a rated current of 50 A at up to 1000 V AC or 600 V DC. With a gR characteristic, it provides reliable protection against both overloads and short circuits. A front indicator is included for quick visual status checks, and the fuse is suitable for mounting in any orientation, preferably vertical.
Provides high levels of energy efficiency contributing to lower operational costs
Features a compact design that simplifies integration into various setups
Equipped with advanced technology to ensure maximum reliability under demanding conditions
Offers user friendly interfaces allowing for straightforward adjustments and monitoring
Supports flexible configurations enabling tailored solutions for diverse applications
Durable materials ensure longevity reducing the need for frequent replacements
Features a compact design that simplifies integration into various setups
Equipped with advanced technology to ensure maximum reliability under demanding conditions
Offers user friendly interfaces allowing for straightforward adjustments and monitoring
Supports flexible configurations enabling tailored solutions for diverse applications
Durable materials ensure longevity reducing the need for frequent replacements
