Eaton 315A Tag Fuse, NH3, 1kV

Subtotal (1 unit)*

$792.29

(exc. GST)

$911.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$792.29

*price indicative

RS Stock No.:
282-6186
Mfr. Part No.:
BSF-315G-NH310
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

315A

Fuse Size

NH3

Voltage Rating

1kV

Fuse Standard

IEC 60269-7

COO (Country of Origin):
IN
The Eaton NH battery storage fuses are specifically designed to protect and isolate battery array combiners and disconnects. These fuse links are capable of interrupting low overcurrent associated with faulted battery storage systems (reverse current, multi-array fault).

Compact design
Low power loss
Global accreditations
Dual indicator feature

Related links