Eaton 355A Tag Fuse, NH3, 1kV, 150mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
282-6482
Mfr. Part No.:
BSF-355G-NH310-B
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

355A

Fuse Size

NH3

Voltage Rating

1kV

Fuse Standard

IEC 60269-7

Fixing Centres

150mm

COO (Country of Origin):
IN
The Eaton NH battery storage fuses are specifically designed to protect and isolate battery array combiners and disconnects. These fuse links are capable of interrupting low overcurrents associated with faulted battery storage systems.

Compact design
Low power loss
Global accreditations
Dual indicator feature

Related links