Adaltra Multicore Microphone Cable, Grey Sheath, 100 m

N

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$725.48

(exc. GST)

$834.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$725.48$7.255

*price indicative

RS Stock No.:
855-476
Mfr. Part No.:
SYT520SHCG1
Brand:
Adaltra
Find similar products by selecting one or more attributes.
Select all

Brand

Adaltra

Product Type

Multicore Microphone Cable

Fire Behaviour

Fire retardant IEC 60332-3 Cat.C

Cable Length

100m

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Conductor Material

Solid Copper

Conductor Type

Copper

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 61034-2

Number of Pairs

5

Jacket Colour

Grey

Voltage

180V ac

Series

SYT5 SHC

COO (Country of Origin):
TR
The CAE Groupe Phone cable is a halogen-free solution designed for high bit-rate digital telecommunications. Its robust LSZH construction makes it Ideal for various environments, providing reliable connections in critical applications.

Halogen-free design ensures reduced toxicity in case of fire

Meets IEC 60332-3 standards for flame retardancy

Available in multiple AWG sizes to suit different installation needs

Outer sheath is MADE from Durable LSZH compound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy